Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Green Diffused
Mounting Orientation
Top Mount
Intensity
30mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
60
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Diameter
5.9
Mounting
Through Hole
Package Height
21.3
PCB changed
2
Pin Count
2
Lead Shape
Through Hole

