Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
32
Maximum Output Voltage (V)
240
Maximum Output Current (A)
16
Circuit Arrangement
1 Form A
Mounting
Screw
PCB changed
4
Pin Count
4

