Arrow Electronic Components Online
SSRMP-240D16|TE|simage
SSRMP-240D16|TE|limage
Solid State Relays - SSRs

SSRMP-240D16

Relay SSR 32V DC-IN 16A 240V 4-Pin

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    32
  • Maximum Output Voltage (V)
    240
  • Maximum Output Current (A)
    16
  • Circuit Arrangement
    1 Form A
  • Mounting
    Screw
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources