Arrow Electronic Components Online
SSR21NVS10160|KEMET|simage
SSR21NVS10160|KEMET|limage
Common Mode Chokes - CMCs

SSR21NVS-10160

Common Mode Chokes Dual 16000uH 10kHz 1A 0.29Ohm DCR Thru-Hole Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    16000u(Min)
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.29
  • Minimum Insulation Resistance (Ohm)
    >100M
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    2.4kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tray
  • Maximum Product Length (mm)
    22
  • Maximum Product Depth (mm)
    16
  • Maximum Product Height (mm)
    27

Documentation and Resources

Datasheets
Design resources