DC to DC Converter and Switching Regulator Module
SSQL48T20033-NAABG
Module DC-DC 48VIN 1-OUT 3.3V 20A 66W 8-Pin
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
3.3
Output Current (A)
20
Output Power (W)
66
Input/Output Type
DC/DC
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
22.86
Package Length
33.02
PCB changed
8
Pin Count
8

