Arrow Electronic Components Online
SSQE48T13050NAA0G|BELPOWER|simage
SSQE48T13050NAA0G|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

SSQE48T13050-NAA0G

Module DC-DC 48VIN 1-OUT 5V 13A 65W 8-Pin 1/16-Brick

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    13
  • Output Power (W)
    65
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    469
  • Switching Regulator
    Yes
  • Load Regulation
    5mV
  • Line Regulation
    5mV
  • Efficiency (%)
    90.7(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.39(Max)
  • Package Width
    22.86
  • Package Length
    33.02
  • PCB changed
    8
  • Supplier Package
    1/16-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources