Arrow Electronic Components Online
SSQ12203GDLL|SAMTEC|simage
SSQ12203GDLL|SAMTEC|limage
Connector Headers and PCB Receptacles

SSQ-122-03-G-D-LL

Conn Socket Strip RCP 44 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    44
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    6.3/Contact
  • Maximum Voltage Rating
    465VAC, 655VDC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    56.39
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    8.51
  • Tail Length (mm)
    10.01
  • Mounting
    Through Hole
  • Family/Series
    SSQ
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources