Arrow Electronic Components Online
SSQ11802SSRA|SAMTEC|simage
SSQ11802SSRA|SAMTEC|limage
Connector Headers and PCB Receptacles

SSQ-118-02-S-S-RA

Conn Socket Strip RCP 18 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    18
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    6.3/Contact
  • Maximum Voltage Rating
    465VAC|655VDC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    46.23
  • Product Depth (mm)
    10.35
  • Product Height (mm)
    2.41
  • Tail Length (mm)
    2.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources