Arrow Electronic Components Online
SSQ11102SDRA|SAMTEC|simage
SSQ11102SDRA|SAMTEC|limage
Connector Headers and PCB Receptacles

SSQ-111-02-S-D-RA

Conn Socket Strip RCP 22 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    22
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    6.3/Contact
  • Maximum Voltage Rating
    655VDC|465VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    28.45
  • Product Depth (mm)
    12.89
  • Product Height (mm)
    4.95
  • Tail Length (mm)
    2.54
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources