Arrow Electronic Components Online
SSM6N815RLF|TOSHIBA|simage
SSM6N815RLF|TOSHIBA|limage
MOSFETs

SSM6N815R,LF

Trans MOSFET N-CH Si 100V 2A 6-Pin TSOP-F

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Drain-Source Resistance (mOhm)
    103@10V
  • Typical Gate Charge @ Vgs (nC)
    3.1@4.5V
  • Typical Input Capacitance @ Vds (pF)
    290@15V
  • Maximum Power Dissipation (mW)
    1800
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    2.2
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-F
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources