Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.21.00.95
Automotive
No
PPAP
No
Category
Small Signal
Material
Si
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.1
Maximum Drain-Source Resistance (mOhm)
3200@4V
Typical Input Capacitance @ Vds (pF)
15.1@3V
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Supplier Package
US
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

