Arrow Electronic Components Online
SSM6K513NULF|TOSHIBA|simage
SSM6K513NULF|TOSHIBA|limage
MOSFETs

SSM6K513NU,LF

Trans MOSFET N-CH Si 30V 15A 6-Pin UDFN-B EP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    15
  • Maximum Drain-Source Resistance (mOhm)
    8.9@10V
  • Typical Gate Charge @ Vgs (nC)
    7.5@4.5V
  • Typical Input Capacitance @ Vds (pF)
    1130@15V
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN-B EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources