Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
SiC
Configuration
Single Quad Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
6
Maximum Continuous Drain Current (A)
6
Maximum Drain-Source Resistance (mOhm)
32.5@4.5V
Typical Gate Charge @ Vgs (nC)
12.8@4.5V
Typical Input Capacitance @ Vds (pF)
840@10V
Maximum Power Dissipation (mW)
3000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
2.2
Package Length
2.9
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP-F
Pin Count
6

