Arrow Electronic Components Online
No Image Available
MOSFETs

SSM6J212FE,LF

Trans MOSFET P-CH Si 20V 4A 6-Pin ES T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Material
    Si
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Drain-Source Resistance (mOhm)
    40.7@4.5V
  • Typical Gate Charge @ Vgs (nC)
    14.1@4.5V
  • Typical Input Capacitance @ Vds (pF)
    970@10V
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    6
  • Supplier Package
    ES
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources