Arrow Electronic Components Online
No Image Available
Audio Amplifiers

SSM4567ACBZ-RL

Audio Amp Speaker 1-CH Mono 3.17W Class-D 19-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.031%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Typical Output Voltage
    5.17Vp-p
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3.6
  • Maximum Single Supply Voltage (V)
    5.2
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    3.17x1@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    1.74
  • Package Length
    2.1
  • PCB changed
    19
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    19
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources