Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Unknown
Category
Small Signal
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.3
Maximum Drain-Source Resistance (mOhm)
1500@10V
Typical Gate Charge @ Vgs (nC)
0.39@4.5V
Typical Input Capacitance @ Vds (pF)
26@10V
Maximum Power Dissipation (mW)
500
Typical Fall Time (ns)
17
Typical Rise Time (ns)
3.6
Typical Turn-Off Delay Time (ns)
38
Typical Turn-On Delay Time (ns)
5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
0.8
Package Length
1.6
PCB changed
3
Supplier Package
SSM
Pin Count
3
Order Quantity

