Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Category
Small Signal
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.15
Maximum Drain-Source Resistance (mOhm)
3900@10V
Typical Gate Charge @ Vgs (nC)
0.27@4.5V
Typical Input Capacitance @ Vds (pF)
11@10V
Maximum Power Dissipation (mW)
500
Typical Fall Time (ns)
24
Typical Rise Time (ns)
3
Typical Turn-Off Delay Time (ns)
7
Typical Turn-On Delay Time (ns)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
0.6
PCB changed
3
Supplier Package
CST-C
Pin Count
3
Order Quantity

