Arrow Electronic Components Online
SSM3K7002KFULF|TOSHIBA|simage
SSM3K7002KFULF|TOSHIBA|limage
MOSFETs

SSM3K7002KFU,LF

Trans MOSFET N-CH Si 60V 0.4A 3-Pin USM T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.4
  • Maximum Drain-Source Resistance (mOhm)
    1500@10V
  • Typical Gate Charge @ Vgs (nC)
    0.39@4.5V
  • Typical Input Capacitance @ Vds (pF)
    26@10V
  • Maximum Power Dissipation (mW)
    700
  • Typical Fall Time (ns)
    17
  • Typical Rise Time (ns)
    3.6
  • Typical Turn-Off Delay Time (ns)
    38
  • Typical Turn-On Delay Time (ns)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    3
  • Supplier Package
    USM
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources