Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
6
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
36@10V
Typical Gate Charge @ Vgs (nC)
9.3@10V
Typical Gate Charge @ 10V (nC)
9.3
Typical Gate to Drain Charge (nC)
2
Typical Gate to Source Charge (nC)
1.8
Typical Input Capacitance @ Vds (pF)
550@10V
Typical Reverse Transfer Capacitance @ Vds (pF)
35@10V
Minimum Gate Threshold Voltage (V)
1.5
Maximum Power Dissipation (mW)
2400
Typical Fall Time (ns)
6
Typical Rise Time (ns)
48
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
43@4V|36@4.5V|28@10V
Maximum Positive Gate-Source Voltage (V)
20
Typical Diode Forward Voltage (V)
0.9
Typical Gate Plateau Voltage (V)
3.2
Maximum Diode Forward Voltage (V)
1.5
Mounting
Surface Mount
Package Width
1.8
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23F
Pin Count
3
Lead Shape
Flat

