Arrow Electronic Components Online
SSM3K337RLF|TOSHIBA|limage
SSM3K337RLF|TOSHIBA|simage
MOSFETs

SSM3K337R,LF

Trans MOSFET N-CH 38V 2A 3-Pin SOT-23F T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    38
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.7
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    150@10V
  • Typical Gate Charge @ Vgs (nC)
    3@10V
  • Typical Gate Charge @ 10V (nC)
    3
  • Typical Input Capacitance @ Vds (pF)
    120@10V
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.8
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23F
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources