Arrow Electronic Components Online
SSM3K2615RLF|TOSHIBA|simage
SSM3K2615RLF|TOSHIBA|limage
MOSFETs

SSM3K2615R,LF

Trans MOSFET N-CH Si 60V 2A Automotive AEC-Q101 3-Pin SOT-23F T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    300@10V
  • Typical Gate Charge @ Vgs (nC)
    6@10V
  • Typical Gate Charge @ 10V (nC)
    6
  • Typical Input Capacitance @ Vds (pF)
    150@10V
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    50
  • Typical Rise Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.8
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23F
  • Pin Count
    3
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources