Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Small Signal
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
1.5
Maximum Continuous Drain Current (A)
0.1
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
3600@4V
Typical Input Capacitance @ Vds (pF)
13.5@3V
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1
Package Length
0.6
PCB changed
3
Supplier Package
CST
Pin Count
3
Lead Shape
No Lead

