Arrow Electronic Components Online
SSM3K116TULF|TOSHIBA|limage
SSM3K116TULF|TOSHIBA|simage
MOSFETs

SSM3K116TU,LF

Trans MOSFET N-CH Si 30V 2.2A 3-Pin UFM T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    2.2
  • Maximum Drain-Source Resistance (mOhm)
    100@4.5V
  • Typical Input Capacitance @ Vds (pF)
    245@10V
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.7
  • Package Length
    2
  • PCB changed
    3
  • Supplier Package
    UFM
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources