Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Small Signal
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±8
Maximum Gate Threshold Voltage (V)
1
Maximum Continuous Drain Current (A)
0.8
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
390@4.5V
Typical Gate Charge @ Vgs (nC)
1.6@4.5V
Typical Input Capacitance @ Vds (pF)
100@10V
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.2
PCB changed
3
Standard Package Name
SOT
Supplier Package
VESM
Pin Count
3
Lead Shape
Flat

