Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
6
Maximum Continuous Drain Current (A)
6
Maximum Drain-Source Resistance (mOhm)
42@10V
Typical Gate Charge @ Vgs (nC)
8.2@4.5V
Typical Input Capacitance @ Vds (pF)
560@15V
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.8
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23F
Pin Count
3
Order Quantity

