Arrow Electronic Components Online
SSM3J332RLFT|TOSHIBA|simage
SSM3J332RLFT|TOSHIBA|limage
MOSFETs

SSM3J332R,LF(T

Trans MOSFET P-CH Si 30V 6A 3-Pin SOT-23F T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    42@10V
  • Typical Gate Charge @ Vgs (nC)
    8.2@4.5V
  • Typical Gate to Drain Charge (nC)
    2.2
  • Typical Gate to Source Charge (nC)
    1.1
  • Typical Input Capacitance @ Vds (pF)
    560@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    65@15V
  • Minimum Gate Threshold Voltage (V)
    0.5
  • Typical Output Capacitance (pF)
    80
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    36@10V|42.5@4.5V|76.5@1.8V|57.5@2.5V
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    24
  • Typical Diode Forward Voltage (V)
    0.9
  • Typical Gate Plateau Voltage (V)
    1.8
  • Maximum Diode Forward Voltage (V)
    1.2
  • Mounting
    Surface Mount
  • Package Width
    1.8 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23F
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources