Arrow Electronic Components Online
SSM3582ACPZR7|ADI|limage
SSM3582ACPZR7|ADI|simage
Audio Amplifiers

SSM3582ACPZ-R7

Audio Amp Speaker 1-CH Mono/2-CH Stereo 62.4W Class-D 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.004%@8Ohm@5W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    1.62|4.5
  • Typical Dual Supply Voltage (V)
    1.8|5
  • Maximum Dual Supply Voltage (V)
    1.98|5.5|16.5
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    62.4x1@2Ohm|31.76x2@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources