Audio Amplifiers
SSM3515CCBZ-RL
Audio Amp Speaker 1-CH Mono 39.3W Class-D 20-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.004%@8Ohm@5W
Output Signal Type
Differential
Output Type
1-Channel Mono
Maximum Input Offset Voltage (mV)
5@12V
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12|15
Maximum Single Supply Voltage (V)
17
Minimum Load Resistance (Ohm)
4
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
39.3x1@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
1.8
Package Length
2.2
PCB changed
20
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
20
Lead Shape
Ball

