Arrow Electronic Components Online
SSM2518CPZ|ADI|simage
SSM2518CPZ|ADI|limage
Audio Amplifiers

SSM2518CPZ

Audio Amp Speaker 2-CH Stereo 2.5W Class-D 20-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.04%@8Ohm@0.5W|0.03%@8Ohm@0.25W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Typical Input Voltage
    6V(Max)
  • Minimum Dual Supply Voltage (V)
    1.62|2.5
  • Typical Dual Supply Voltage (V)
    1.8|3.6
  • Maximum Dual Supply Voltage (V)
    3.6|5.5
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    2.5x2@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources