Operational Amplifiers - Op Amps
SSM2135SZ
Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Audio Amplifier
Manufacturer Type
Audio Amplifier
Number of Channels per Chip
2
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±15|±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.05@5V@-40C to 85C
Typical Input Bias Current (uA)
0.3@5V
Maximum Input Bias Current (uA)
0.75@5V@-40C to 85C
Maximum Quiescent Current (mA)
2.8(Typ)@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.9@5V
Typical Input Noise Voltage Density (nV/rtHz)
5.2@5V
Typical Voltage Gain (dB)
126.02(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.5@5V
Minimum PSRR (dB)
90
Minimum CMRR (dB)
87
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
3.5
Typical Settling Time (ns)
5800
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

