Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Microphone
Amplifier Type
Class-AB
THDN
0.0035%@2000Ohm
Output Signal Type
Single
Output Type
1-Channel Mono
Maximum Input Offset Voltage (mV)
0.05(Typ)@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15|±12|±9
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
3(Typ)@±15V
Maximum Quiescent Current (mA)
8.5@±18V@-40C to 85C
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

