Connector Headers and PCB Receptacles
SSM-116-S-SV-LC
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry SMD Tube
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
573VDC, 405VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
40.64
Product Depth (mm)
4.42
Product Height (mm)
7.49
Mounting
Surface Mount
Order Quantity

