Arrow Electronic Components Online
SSM113LSV|SAMTEC|simage
SSM113LSV|SAMTEC|limage
Connector Headers and PCB Receptacles

SSM-113-L-SV

Conn Socket Strip RCP 13 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    13
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    5.2/Contact
  • Maximum Voltage Rating
    573VDC|405VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    33.02
  • Product Depth (mm)
    4.42
  • Product Height (mm)
    7.49
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources