Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Color
Yellow
Lens Shape Type
Round
High Power
No
Diameter
5.8
Mounting
Through Hole
Package Height
7
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2