Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaAlAs
Lens Shape Type
Rectangular
Lens Appearance
Red Diffused
Mounting Orientation
Top Mount
Typical Intensity
60mcd
Peak Wavelength (nm)
660
Viewing Angle (°)
100
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
4(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
6.8
Package Width
3.65
Package Length
6.15
PCB changed
2
Pin Count
2

