Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Green Diffused
Mounting Orientation
Top Mount
Intensity
30mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
60
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Typical Forward Voltage (V)
2.2
Internal Protection
No
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
Special Color
Green
High Power
No
High Brightness
No
Diameter
4.6
Mounting
Through Hole
Package Height
6
PCB changed
2
Pin Count
2
Lead Shape
Through Hole

