Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Leds And Led Lighting
/
Led Indication
/
Leds
/
SSL-LX3064LYD - Lumex
LEDs
SSL-LX3064LYD
T-3mm 590nm Yellow LED
Lumex
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
High Power
No
Diameter
4
Mounting
Through Hole
Package Height
6
PCB changed
2
Supplier Package
T-1
Pin Count
2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model