Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
White Diffused
Mounting Orientation
Top Mount
Intensity
80mcd|900mcd
Peak Wavelength (nm)
574/650
Viewing Angle (°)
60
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105/170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Bulk
Diameter
4
Mounting
Through Hole
Package Height
5
PCB changed
3
Supplier Package
T-1
Pin Count
3

