Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Blue Diffused
Mounting Orientation
Top Mount
Typical Intensity
1100mcd
Peak Wavelength (nm)
470
Viewing Angle (°)
35
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
Yes
Supplier Color
Blue
High Power
No
High Brightness
No
Diameter
4
Mounting
Through Hole
Package Height
5.25
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole
Order Quantity

