Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
LED Material
GaP/GaAsP
Lens Shape Type
Rectangular
Lens Appearance
Milky White Diffused
Mounting Orientation
Top Mount
Typical Intensity
8mcd|14mcd
Peak Wavelength (nm)
565/635
Viewing Angle (°)
110
Maximum Forward Current (mA)
25/30
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
Yes
Supplier Color
Green/Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
7
Package Width
2
Package Length
5
PCB changed
3
Pin Count
3

