Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Red Top Diffused
Mounting Orientation
Top Mount
Typical Intensity
2mcd
Peak Wavelength (nm)
700
Viewing Angle (°)
70
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
8
Package Width
2.5
Package Length
4.8
PCB changed
2
Pin Count
2