Arrow Electronic Components Online
SSLLX100133SRDD|LUMEX|simage
SSLLX100133SRDD|LUMEX|limage
LEDs

SSL-LX100133SRD/D

LED Uni-Color Red 660nm 2-Pin T-3

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Red Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    400mcd
  • Peak Wavelength (nm)
    660
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.2
  • Reverse Voltage (V)
    4(Min)
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Diameter
    11
  • Mounting
    Through Hole
  • Package Height
    13.5
  • PCB changed
    2
  • Supplier Package
    T-3
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources