Arrow Electronic Components Online
SSILXR4915IGW3150|LUMEX|simage
SSILXR4915IGW3150|LUMEX|limage
Panel Mount Indicators

SSI-LXR4915IGW3150

Red/Green LED Panel mount Indicator

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel
  • Package Height
    16.9
  • Package Width
    19.5
  • Package Length
    20
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources