Panel Mount Indicators
SSI-LXR4815YD
LED Panel Mount Indicator Uni-Color Yellow 585nm 20mcd 2-Pin
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
10x10x5
Peak Wavelength (nm)
585
Intensity
20mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
150
Test Current (mA)
20
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Yellow
Mounting Hole Diameter (mm)
8.2
High Power
No
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
10
Mounting
Panel
Package Length
15
PCB changed
2
Pin Count
2

