Arrow Electronic Components Online
SSILXR4815ID150|LUMEX|simage
SSILXR4815ID150|LUMEX|limage
Panel Mount Indicators

SSI-LXR4815ID-150

LED Panel Mount Indicator Uni-Color Red 635nm 2-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Peak Wavelength (nm)
    635
  • Intensity
    40mcd
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5(Min)
  • Maximum Forward Current (mA)
    30
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Red Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    10
  • Mounting
    Through Hole
  • Package Height
    15
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources