Panel Mount Indicators
SSI-LXR3612GD-150
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin T-1
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
8x8x3
Peak Wavelength (nm)
565
Intensity
30mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
150
Test Current (mA)
10
Maximum Power Dissipation (mW)
2.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Green
Wire Lead Size (AWG)
6
Mounting Hole Diameter (mm)
8
High Power
No
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Mounting
Panel
Package Height
14
PCB changed
2
Pin Count
2

