Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Blue
Number of LEDs
1
Lens Dimensions (mm)
4.85x4.85x3.50
Peak Wavelength (nm)
470
Typical Intensity
60mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Power Dissipation (mW)
98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Blue
High Power
No
Lens Appearance
Blue Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
7.3
Mounting
Panel
Package Length
17.8
PCB changed
2
Pin Count
2
Order Quantity

