Panel Mount Indicators
SSI-LXH600GD-250
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
4.85x4.85x3.5
Peak Wavelength (nm)
565
Intensity
30mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored Diffused
Supplier Color
Green
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.3
Mounting
Snap Fit To Panel
Package Height
17.8
PCB changed
2
Pin Count
2

