Arrow Electronic Components Online
SSILXH600GD150|LUMEX|simage
SSILXH600GD150|LUMEX|limage
Panel Mount Indicators

SSI-LXH600GD-150

LED Panel Mount Indicator Bi-Color 565nm 30mcd 2-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    4.85x4.85x3.5
  • Peak Wavelength (nm)
    565
  • Intensity
    30mcd
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5(Min)
  • Maximum Forward Current (mA)
    150
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Green/Red
  • High Power
    No
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    7.3 mm
  • Mounting
    Snap Fit To Panel
  • Package Height
    17.8 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources