Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Peak Wavelength (nm)
585
Typical Intensity
10mcd
Viewing Angle (°)
120
Maximum Forward Voltage (V)
2.1
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
150
Test Current (mA)
20
Maximum Power Dissipation (mW)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored Diffused
Supplier Color
Yellow
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
9
Mounting
Snap Fit To Panel
Package Height
13.33
PCB changed
2
Pin Count
2
Order Quantity

